B72214-S511-K101 vs V510LA40A feature comparison

B72214-S511-K101 TDK Corporation

Buy Now Datasheet

V510LA40A Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TDK CORP HARRIS SEMICONDUCTOR
Package Description RADIAL LEADED
Reach Compliance Code compliant unknown
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 510 V 510 V
Energy Absorbing Capacity-Max 110 J 110 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.6 W 0.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 670 V 675 V
Base Number Matches 2 4
Package Style Radial
Reference Standard CECC42201-006
Technology METAL OXIDE FILM

Compare B72214-S511-K101 with alternatives