232-472-JT10 vs 232-472-JB10Q feature comparison

232-472-JT10 RCD Components Inc

Buy Now Datasheet

232-472-JB10Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Cylindrical
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.56 mm 3.56 mm
Package Length 12.2 mm 12.2 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 3 W 3 W
Resistance 4700 Ω 4700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 60 V 60 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Lead Length 34.925 mm
Terminal Finish Tin/Lead (Sn/Pb)

Compare 232-472-JT10 with alternatives

Compare 232-472-JB10Q with alternatives