232-472-JB10Q vs 232ER-472-JT10 feature comparison

232-472-JB10Q RCD Components Inc

Buy Now Datasheet

232ER-472-JT10 RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Cylindrical
JESD-609 Code e0
Lead Diameter 0.8 mm 0.8 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.56 mm 3.56 mm
Package Length 12.2 mm 12.2 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 3 W 3 W
Resistance 4700 Ω 4700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 60 V 60 V
Base Number Matches 1 1

Compare 232-472-JB10Q with alternatives

Compare 232ER-472-JT10 with alternatives