231-104-00AL17-99SN-02 vs 942-001N16-23P feature comparison

231-104-00AL17-99SN-02 Glenair Inc

Buy Now Datasheet

942-001N16-23P Glenair Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GLENAIR INC GLENAIR INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.80.00
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-26482 SERIES I, II
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE-MALE FEMALE-MALE
Contact Material COPPER NICKEL
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY
Total Number of Contacts 46 23
Base Number Matches 1 1
Body/Shell Style RECEPTACLE-PLUG
Reference Standard MIL
Shell Finish CADMIUM PLATED

Compare 231-104-00AL17-99SN-02 with alternatives

Compare 942-001N16-23P with alternatives