231-104-00AL17-99SN-02
vs
231-104-00ZN17-99SN-02
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.80.00
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE-MALE
FEMALE-MALE
Contact Material
COPPER NICKEL
Coupling Type
BAYONET-BAYONET
BAYONET-BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
46
46
Base Number Matches
1
1
Shell Finish
ZINC NICKEL
Compare 231-104-00AL17-99SN-02 with alternatives
Compare 231-104-00ZN17-99SN-02 with alternatives