231-103-H7FT25-19PB-02 vs CIVAC19M/F1920MK630S feature comparison

231-103-H7FT25-19PB-02 Glenair Inc

Buy Now Datasheet

CIVAC19M/F1920MK630S Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Category CO2 Kg 4 4
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED EMI SHIELDED
Body/Shell Style RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-FEMALE MALE-FEMALE
Coupling Type BAYONET-BAYONET THREADED-THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC HERMETIC
Shell Finish TIN
Shell Material CARBON STEEL STAINLESS STEEL
Total Number of Contacts 38 38
Base Number Matches 1 1
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL
JESD-609 Code e4

Compare 231-103-H7FT25-19PB-02 with alternatives

Compare CIVAC19M/F1920MK630S with alternatives