231-103-H7FT13-35SC-02 vs 231-104-07ZN13-35SA-03 feature comparison

231-103-H7FT13-35SC-02 Glenair Inc

Buy Now Datasheet

231-104-07ZN13-35SA-03 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999
Body/Shell Style RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-FEMALE FEMALE-FEMALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish TIN ZINC NICKEL
Shell Material CARBON STEEL ALUMINUM ALLOY
Total Number of Contacts 44 44
Base Number Matches 1 1

Compare 231-103-H7FT13-35SC-02 with alternatives

Compare 231-104-07ZN13-35SA-03 with alternatives