231-104-07ZN13-35SA-03 Glenair IncBuy Now Datasheet |
947-112NF13-35CSS Glenair IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | GLENAIR INC | GLENAIR INC |
Reach Compliance Code | compliant | not_compliant |
Additional Feature | STANDARD: MIL-DTL-38999 | STANDARD: MIL-DTL-38999, POLARIZED |
Connector Type | CIRCULAR ADAPTER | CIRCULAR ADAPTER |
Contact Gender | FEMALE-FEMALE | FEMALE-FEMALE |
Coupling Type | BAYONET-BAYONET | THREADED-THREADED |
DIN Conformance | NO | NO |
Empty Shell | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | YES | YES |
Mixed Contacts | NO | NO |
Mounting Type | PANEL | PANEL |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Shell Finish | ZINC NICKEL | CADMIUM |
Shell Material | ALUMINUM ALLOY | ALUMINUM ALLOY |
Total Number of Contacts | 44 | 44 |
Base Number Matches | 1 | 1 |