2309-5111-TG vs DF13B-9P-1.25V(50) feature comparison

2309-5111-TG 3M Interconnect

Buy Now Datasheet

DF13B-9P-1.25V(50) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch 0.134 inch
Body Depth 0.1 inch 0.189 inch
Body Length 0.9 inch 0.626 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD
Contact Finish Termination TIN LEAD OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color BLACK BEIGE
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.049 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm 1.25 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature LOW PROFILE
Board Mounting Option PEG
Contact Resistance 30 mΩ
Durability 50 Cycles
Insertion Force-Max 3.0024 N
Mating Information DF13-9S-1.25C
Mounting Option 1 LOCKING MECH
Polarization Key GUIDE SLOT
Withdrawl Force-Min .3058 N

Compare 2309-5111-TG with alternatives

Compare DF13B-9P-1.25V(50) with alternatives