Part Details for 2309-5111-TG by 3M Interconnect
Overview of 2309-5111-TG by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2309-1DCGI | Renesas Electronics Corporation | 3.3V Zero Delay Low Skew Buffer | |
2309B-1DCG | Renesas Electronics Corporation | 3.3V Zero Delay Clock Buffer | |
2309NZ-1HDCG | Renesas Electronics Corporation | Nine Output 3.3V Clock Buffer |
Part Details for 2309-5111-TG
2309-5111-TG CAD Models
2309-5111-TG Part Data Attributes
|
2309-5111-TG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2309-5111-TG
3M Interconnect
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2309-5111-TG
This table gives cross-reference parts and alternative options found for 2309-5111-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2309-5111-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68129-0911 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 2309-5111-TG vs 68129-0911 |
53398-0919 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, LEAD FREE | 2309-5111-TG vs 53398-0919 |
2309-5251-TG | 3M Interconnect | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 2309-5111-TG vs 2309-5251-TG |
DF13B-9P-1.25V(50) | Hirose Electric Co Ltd | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | 2309-5111-TG vs DF13B-9P-1.25V(50) |
HTMS-109-03-T-S-RA | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 2309-5111-TG vs HTMS-109-03-T-S-RA |
M52-078050E0945 | Harwin | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | 2309-5111-TG vs M52-078050E0945 |
IL-Z-9P-S125T3-E | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking Mech, Brown Insulator, Receptacle | 2309-5111-TG vs IL-Z-9P-S125T3-E |
10114831-10109LF | Amphenol Communications Solutions | Check for Price | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 9 POSITIONS, TIN PLATING | 2309-5111-TG vs 10114831-10109LF |