230.800P vs 230.800DRT1W feature comparison

230.800P Littelfuse Inc

Buy Now Datasheet

230.800DRT1W Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW SLOW
Body Height 14.48 mm 14.48 mm
Body Length or Diameter 4.7 mm 4.7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e0
Joule Integral-Nom 3 J 3 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 35 A 35 A
Rated Current 0.8 A 0.8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; GR; PSE; TIA; UL CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Packing Method TAPE AND REEL

Compare 230.800P with alternatives

Compare 230.800DRT1W with alternatives