230.800DRT1W vs MI6T25V0.8 feature comparison

230.800DRT1W Littelfuse Inc

Buy Now Datasheet

MI6T25V0.8 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic SLOW FAST
Body Height 14.48 mm 31.8 mm
Body Length or Diameter 4.7 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0
Joule Integral-Nom 3 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.8 A 0.8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1

Compare 230.800DRT1W with alternatives

Compare MI6T25V0.8 with alternatives