230.800P
vs
0229.800S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Blow Characteristic
SLOW
SLOW
Body Height
14.48 mm
Body Length or Diameter
4.7 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
3 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Breaking Capacity
35 A
35 A
Rated Current
0.8 A
0.8 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; GR; PSE; TIA; UL
CSA; PSE; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
4
1
Additional Feature
JOULE-INTEGRAL-NOM AT RATED VOLTAGE(DC): 3.45
Built-in Feature
INDICATOR
Compare 230.800P with alternatives
Compare 0229.800S with alternatives