230.500P
vs
MI6T25V0,5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
SLOW
|
TIME LAG
|
Body Height |
14.48 mm
|
6.35 mm
|
Body Length or Diameter |
4.7 mm
|
31.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; GR; PSE; TIA; UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
Packing Method |
|
BOX
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare 230.500P with alternatives
Compare MI6T25V0,5 with alternatives
-
MI6T25V0,5 vs 229.500
-
MI6T25V0,5 vs 0034.5040
-
MI6T25V0,5 vs 0315.500HXP
-
MI6T25V0,5 vs 235.500
-
MI6T25V0,5 vs 239.500XP
-
MI6T25V0,5 vs 224.500M
-
MI6T25V0,5 vs MI5ST25V0,5
-
MI6T25V0,5 vs 0315.500MXP
-
MI6T25V0,5 vs MIMRT25V0,5