MI6SB25V0,375
vs
ABP.375
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MERSEN S A
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
SLOW
FAST
Body Height
6.35 mm
33 mm
Body Length or Diameter
31.8 mm
7 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Packing Method
BOX
BOX
Pre-arcing Time-Min
5000 ms
30000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.375 A
0.375 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
HTS Code
8536.10.00.40
Joule Integral-Nom
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare MI6SB25V0,375 with alternatives
MI6SB25V0,375 vs 230.375PMXP
MI6SB25V0,375 vs 0034.5217
MI6SB25V0,375 vs STG3/8
MI6SB25V0,375 vs 230.375M
MI6SB25V0,375 vs MI6AB25V0,375
MI6SB25V0,375 vs AGE.375
MI6SB25V0,375 vs STGS-V3/8
MI6SB25V0,375 vs ABE.375
MI6SB25V0,375 vs 0229.375S
Compare ABP.375 with alternatives