230.375M vs ABP-A.375 feature comparison

230.375M Littelfuse Inc

Buy Now Datasheet

ABP-A.375 Conquer Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC CONQUER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW FAST
Body Height 14.48 mm 33 mm
Body Length or Diameter 4.7 mm 7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.375 A 0.375 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Fuse Size 6.3x32mm
Pre-arcing Time-Min 30000 ms

Compare 230.375M with alternatives

Compare ABP-A.375 with alternatives