230.375M
vs
AGE.375
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
LITTELFUSE INC
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
SLOW
FAST
Body Height
14.48 mm
31.75 mm
Body Length or Diameter
4.7 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e0
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BOX
Rated Breaking Capacity
35 A
35 A
Rated Current
0.375 A
0.375 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; PSE; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Pre-arcing Time-Min
5000 ms
Compare 230.375M with alternatives
Compare AGE.375 with alternatives