230.375 vs AGE.375 feature comparison

230.375 Littelfuse Inc

Buy Now Datasheet

AGE.375 Conquer Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC CONQUER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic SLOW FAST
Body Height 14.48 mm 31.75 mm
Body Length or Diameter 4.7 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 35 A 35 A
Rated Current 0.375 A 0.375 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Packing Method BOX
Pre-arcing Time-Min 5000 ms

Compare 230.375 with alternatives

Compare AGE.375 with alternatives