230.375 vs 022050.375HXP feature comparison

230.375 Littelfuse Inc

Buy Now Datasheet

022050.375HXP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW TIME LAG
Body Height 14.48 mm 14.48 mm
Body Length or Diameter 4.7 mm 4.7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 35 A 35 A
Rated Current 0.375 A 0.375 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; PSE; UL CE; CSA; UL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Packing Method BULK

Compare 230.375 with alternatives

Compare 022050.375HXP with alternatives