22AR1KTR vs 22AR1K feature comparison

22AR1KTR TT Electronics Resistors

Buy Now Datasheet

22AR1K TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Reach Compliance Code compliant compliant
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Additional Feature RATED AC VOLTAGE (V): 200 RATED AC VOLTAGE (V): 200
Construction Rectangular Rectangular
Ganging Number 1 1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.21 mm 2.21 mm
Package Length 3.51 mm 3.51 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, 7 INCH BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 1000 Ω 1000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 220 deg 220 deg
Size Code 1413 1413
Surface Mount YES YES
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape HOOK HOOK
Tolerance 20% 20%
Working Voltage 200 V 200 V
Base Number Matches 2 2
Package Description SMT, 1413
ECCN Code EAR99
HTS Code 8533.40.80.50

Compare 22AR1KTR with alternatives

Compare 22AR1K with alternatives