22AR1KLF vs 22AR1KTR feature comparison

22AR1KLF TT electronics / BI Technologies

Buy Now Datasheet

22AR1KTR TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Package Description SMT, 1413
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -50 °C -55 °C
Package Height 2.21 mm 2.21 mm
Package Length 3.51 mm 3.51 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method BULK TR, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 1000 Ω 1000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 220 deg 220 deg
Size Code 1413 1413
Surface Mount YES YES
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND HOOK
Tolerance 20% 20%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Additional Feature RATED AC VOLTAGE (V): 200

Compare 22AR1KLF with alternatives

Compare 22AR1KTR with alternatives