3313J-GK2-102E
vs
G33AB102
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
TOKYO COSMOS ELECTRIC CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Construction
Rectangular
Rectangular
Ganging Number
1
1
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.2 mm
2 mm
Package Length
3.5 mm
3.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
TR, Embossed, 7 Inch
BULK
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
1000 Ω
1000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
250 deg
220 deg
Size Code
1413
1212
Surface Mount
YES
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
J BEND
WRAPAROUND
Tolerance
20%
20%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
CHIP
Compare 3313J-GK2-102E with alternatives
Compare G33AB102 with alternatives