229.75
vs
MI6SB25V0.75
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
MERSEN S A
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
Blow Characteristic
SLOW
SLOW
Body Height
14.48 mm
31.8 mm
Body Length or Diameter
4.5 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
2AG
Joule Integral-Nom
2 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Breaking Capacity
35 A
35 A
Rated Current
0.75 A
0.75 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; PSE; UL
CSA; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Trip Time or Delay
14400 s
Base Number Matches
14
2
Rohs Code
Yes
Packing Method
BLISTER/BOX
Compare 229.75 with alternatives
Compare MI6SB25V0.75 with alternatives