229.250M vs GSL.250 feature comparison

229.250M Littelfuse Inc

Buy Now Datasheet

GSL.250 Conquer Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC CONQUER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
Blow Characteristic SLOW TIME LAG
Body Height 14.48 mm 20 mm
Body Length or Diameter 4.5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
Pre-arcing Time-Min 3000 ms

Compare 229.250M with alternatives

Compare GSL.250 with alternatives