229.250 vs 239.25 feature comparison

229.250 Littelfuse Inc

Buy Now Datasheet

239.25 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic SLOW TIME LAG
Body Height 14.48 mm 20 mm
Body Length or Diameter 4.5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 35 A 35 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; PSE; UL CSA; KTL; PSE; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 13 11
Packing Method BULK; TAPE AND REEL

Compare 229.250 with alternatives

Compare 239.25 with alternatives