229.250 vs PDU.250 feature comparison

229.250 Littelfuse Inc

Buy Now Datasheet

PDU.250 Conquer Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC CONQUER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic SLOW TIME LAG
Body Height 14.48 mm 11 mm
Body Length or Diameter 4.5 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 35 A 35 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; PSE; UL CUL; CQC; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 2
HTS Code 8536.10.00.40
Fuse Size 3.6x10mm
Packing Method TR
Pre-arcing Time-Min 20 ms

Compare 229.250 with alternatives

Compare PDU.250 with alternatives