227CKS050M vs REA221M1HBC-1012 feature comparison

227CKS050M Cornell Dubilier Electronics Inc

Buy Now Datasheet

REA221M1HBC-1012 Lelon Electronics Corp

Buy Now Datasheet
Yes Yes
Active Obsolete
CORNELL DUBILIER ELECTRONICS INC LELON ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
Cornell Dubilier
220 µF 220 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
754 mΩ
e3
0.11 mA
12.5 mm 12.5 mm
THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
POLARIZED POLARIZED
20% 20%
50 V 50 V
510 mA 455 mA
NO
0.1
MATTE TIN
5 mm 5 mm
WIRE
2 2
Bulk

Compare 227CKS050M with alternatives

Compare REA221M1HBC-1012 with alternatives