Part Details for 227CKS050M by Cornell Dubilier Electronics Inc
Overview of 227CKS050M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227CKS050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1401-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3338 In Stock |
|
$0.1448 / $0.6100 | Buy Now |
DISTI #
598-227CKS050M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 20% RoHS: Compliant | 23 |
|
$0.1200 / $0.3900 | Buy Now |
DISTI #
227CKS050M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 54400 In Stock |
|
$0.0780 / $0.0800 | Buy Now |
Part Details for 227CKS050M
227CKS050M CAD Models
227CKS050M Part Data Attributes
|
227CKS050M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227CKS050M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 754 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.11 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 227CKS050M
This table gives cross-reference parts and alternative options found for 227CKS050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227CKS050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REA221M1HBC-1012 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | 227CKS050M vs REA221M1HBC-1012 |
REA221M1HSD-1012 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | 227CKS050M vs REA221M1HSD-1012 |
ESRG500EBD221MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 227CKS050M vs ESRG500EBD221MJC5S |
NRSS221M50V10X12.5F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | 227CKS050M vs NRSS221M50V10X12.5F3F |
ESMG500ETE221MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 227CKS050M vs ESMG500ETE221MJC5S |
REA221M1HSC-1012T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | 227CKS050M vs REA221M1HSC-1012T |
REA221M1HSD-1012C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | 227CKS050M vs REA221M1HSD-1012C |
ESMQ500EIJ221MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 227CKS050M vs ESMQ500EIJ221MJC5S |
UVR1H221MPA | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | 227CKS050M vs UVR1H221MPA |
ESRG500ELL221MJC5B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | 227CKS050M vs ESRG500ELL221MJC5B |