225P68202XB1 vs 225P68202XH3 feature comparison

225P68202XB1 SBE

Buy Now Datasheet

225P68202XH3 SBE

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SBE INC SBE INC
Package Description , 8025 , 8025
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +85C Industrial: -55C to +85C
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement Conflict Minerals Statement
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 14.7 mm 14.7 mm
Length 20.3 mm 20.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 140 V 140 V
Rated (DC) Voltage (URdc) 200 V 200 V
Series 225P(200V,20%) 225P(200V,20%)
Size Code 8025 8025
Terminal Pitch 15.6 mm 7.5 mm
Width 6.4 mm 6.4 mm
Base Number Matches 2 2

Compare 225P68202XB1 with alternatives

Compare 225P68202XH3 with alternatives