225P68202XB1
Description: Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 8025,

Overview of 225P68202XB1 by SBE

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 225P68202XB1 by SBE
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 225P68202XB1 by SBE

225P68202XB1
SBE
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SBE INC
Package Description
, 8025
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
14.7 mm
Length
20.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
20%
Rated (AC) Voltage (URac)
140 V
Rated (DC) Voltage (URdc)
200 V
Series
225P(200V,20%)
Size Code
8025
Terminal Pitch
15.6 mm
Width
6.4 mm
Want to compare parts?
  1. 225P68202XB1
    SBE
    Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 8025,
    VS

Alternate Parts for 225P68202XB1

This table gives cross-reference parts and alternative options found for 225P68202XB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225P68202XB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
225P68202XB3 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 8025, SBE 225P68202XB1 vs 225P68202XB3
225P68202XH3 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 8025, SBE 225P68202XB1 vs 225P68202XH3
225P68202XA2 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 8025, Cornell Dubilier Electronics Inc 225P68202XB1 vs 225P68202XA2
225P68202XF3 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 8025, SBE 225P68202XB1 vs 225P68202XF3
225P68202XH1 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 8025, Cornell Dubilier Electronics Inc 225P68202XB1 vs 225P68202XH1
225P68202XG3 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 8025, Cornell Dubilier Electronics Inc 225P68202XB1 vs 225P68202XG3
225P68202XF3 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 8025, Cornell Dubilier Electronics Inc 225P68202XB1 vs 225P68202XF3
225P68202XH3 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 8025, Cornell Dubilier Electronics Inc 225P68202XB1 vs 225P68202XH3
225P68202XD3 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 8025, SBE 225P68202XB1 vs 225P68202XD3
225P68202XG3 Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 8025, SBE 225P68202XB1 vs 225P68202XG3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 225P68202XB1 by SBE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 225P68202XB1 by SBE

Select Manufacturer
Which Manufacturer of 225P68202XB1 would you like to use for your alert(s)?
  • Please alert me when 225P68202XB1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 225P68202XB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 225P68202XB1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 225P68202XB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 225P68202XB1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 225P68202XB1 by SBE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: