225P68202XA2
vs
225P68202XB1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
SBE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.0068 µF
0.0068 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
14.7 mm
14.7 mm
JESD-609 Code
e3
Length
20.3 mm
20.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
140 V
140 V
Rated (DC) Voltage (URdc)
200 V
200 V
Size Code
8025
8025
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15.6 mm
15.6 mm
Terminal Shape
WIRE
Width
6.4 mm
6.4 mm
Base Number Matches
1
1
Package Description
, 8025
Series
225P(200V,20%)
Compare 225P68202XA2 with alternatives
Compare 225P68202XB1 with alternatives