225P56391WG3 vs 225P56391WG2 feature comparison

225P56391WG3 Cornell Dubilier Electronics Inc

Buy Now Datasheet

225P56391WG2 SBE

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC SBE INC
Package Description RADIAL LEADED , 7034
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Capacitance 0.056 µF 0.056 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 12.4 mm 12.4 mm
JESD-609 Code e3
Length 17.8 mm 17.8 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm 10 mm
Terminal Shape WIRE
Width 8.6 mm 8.6 mm
Base Number Matches 2 2
Rated (AC) Voltage (URac) 70 V
Series 225P(100V,10%)
Size Code 7034

Compare 225P56391WG3 with alternatives

Compare 225P56391WG2 with alternatives