225P27351WF2
vs
225P27351WH2
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SBE INC
|
SBE INC
|
Package Description |
, 7027
|
, 7027
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.027 µF
|
0.027 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Height |
9.4 mm
|
9.4 mm
|
Length |
17.8 mm
|
17.8 mm
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
70 V
|
70 V
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
225P(100V,5%)
|
225P(100V,5%)
|
Size Code |
7027
|
7027
|
Terminal Pitch |
9.5 mm
|
7.5 mm
|
Width |
6.9 mm
|
6.9 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 225P27351WF2 with alternatives
Compare 225P27351WH2 with alternatives