225P27351WH2 vs 225P27351WA3 feature comparison

225P27351WH2 SBE

Buy Now Datasheet

225P27351WA3 SBE

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SBE INC SBE INC
Package Description , 7027 , 7027
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.027 µF 0.027 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 9.4 mm 9.4 mm
Length 17.8 mm 17.8 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 70 V 70 V
Rated (DC) Voltage (URdc) 100 V 100 V
Series 225P(100V,5%) 225P(100V,5%)
Size Code 7027 7027
Terminal Pitch 7.5 mm 15.6 mm
Width 6.9 mm 6.9 mm
Base Number Matches 2 2

Compare 225P27351WH2 with alternatives

Compare 225P27351WA3 with alternatives