225P10396XA3 vs 225P10396XG3 feature comparison

225P10396XA3 SBE

Buy Now Datasheet

225P10396XG3 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SBE INC CORNELL DUBILIER ELECTRONICS INC
Package Description , 8031 RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 16.3 mm 16.3 mm
Length 20.3 mm 20.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 600 V 600 V
Series 225P(600V,10%)
Size Code 8031
Terminal Pitch 15.6 mm 10 mm
Width 7.9 mm 7.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare 225P10396XA3 with alternatives

Compare 225P10396XG3 with alternatives