225P10396XG3 vs 225P10396XH2 feature comparison

225P10396XG3 SBE

Buy Now Datasheet

225P10396XH2 SBE

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SBE INC SBE INC
Package Description , 8031 , 8031
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 16.3 mm 16.3 mm
Length 20.3 mm 20.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 200 V 200 V
Rated (DC) Voltage (URdc) 600 V 600 V
Series 225P(600V,10%) 225P(600V,10%)
Size Code 8031 8031
Terminal Pitch 10 mm 7.5 mm
Width 7.9 mm 7.9 mm
Base Number Matches 2 2

Compare 225P10396XG3 with alternatives

Compare 225P10396XH2 with alternatives