225020653663 vs 0603S105KRHV feature comparison

225020653663 YAGEO Corporation

Buy Now Datasheet

0603S105KRHV SRT Micro Ceramique

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer YAGEO CORP SRT MICROCERAMIQUE
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, BLISTER, 13 INCH BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN LEAD SILVER OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm
Base Number Matches 1 1
Manufacturer Series 0603

Compare 225020653663 with alternatives

Compare 0603S105KRHV with alternatives