0603S105KRHV vs CL10A105KQ8NNNZ feature comparison

0603S105KRHV SRT Micro Ceramique

Buy Now Datasheet

CL10A105KQ8NNNZ Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SRT MICROCERAMIQUE SAMSUNG ELECTRO-MECHANICS
Package Description , 0603 , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series 0603
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, CARDBOARD PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD SILVER OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3

Compare 0603S105KRHV with alternatives

Compare CL10A105KQ8NNNZ with alternatives