225008
vs
GSC8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ERNI ELECTRONICS INC
MERSEN S A
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.719 inch
Body Depth
0.98 inch
Body Length
0.984 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.8062 N
Insulation Resistance
10000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
9
Number of Rows Loaded
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.4986 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
UL; CSA
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
88
Withdrawl Force-Min
.8062 N
Base Number Matches
2
1
Blow Characteristic
TIME DELAY
Body Height
20 mm
Body Length or Diameter
5 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
10000 A
Rated Current
8 A
Rated Voltage(AC)
125 V
Surface Mount
NO
Terminal Shape
END CAP
Compare GSC8 with alternatives