GSC8 vs UL520.626 feature comparison

GSC8 Mersen Electrical Power

Buy Now Datasheet

UL520.626 Eska

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MERSEN S A ESKA ERICH SCHWEIZER GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99
Blow Characteristic TIME DELAY VERY FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5 mm 5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 10000 A 10000 A
Rated Current 8 A 8 A
Rated Voltage(AC) 125 V 125 V
Reference Standard UL; CSA CSA; CUL; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Fuse Size 5x20mm
Joule Integral-Nom 113 J
Packing Method BULK
Trip Time or Delay 5 s

Compare GSC8 with alternatives

Compare UL520.626 with alternatives