224007 vs GGM-V7 feature comparison

224007 Littelfuse Inc

Buy Now Datasheet

GGM-V7 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST FAST
Body Height 14.48 mm 20 mm
Body Length or Diameter 4.5 mm 5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0
Joule Integral-Nom 40 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Rated Breaking Capacity 10000 A 10000 A
Rated Current 7 A 7 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CSA; METI; PSE; UL UL; CSA
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
Fuse Size 5x20mm

Compare 224007 with alternatives

Compare GGM-V7 with alternatives