222PF19M11 vs MINI9EF19000C1P30.8 feature comparison

222PF19M11 NICOMATIC

Buy Now Datasheet

MINI9EF19000C1P30.8 ATI Electronique & Interconnecxions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NICOMATIC SA ATI-INTERCO
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 19 19
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare 222PF19M11 with alternatives

Compare MINI9EF19000C1P30.8 with alternatives