MINI9EF19000C1P30.8 vs 222YL19M16 feature comparison

MINI9EF19000C1P30.8 ATI Electronique & Interconnecxions

Buy Now Datasheet

222YL19M16 NICOMATIC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ATI-INTERCO NICOMATIC SA
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 19 19
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Mounting Style STRAIGHT
Terminal Pitch 2 mm

Compare MINI9EF19000C1P30.8 with alternatives

Compare 222YL19M16 with alternatives