2225H1K00122KFR vs 2225A1K00122KFT feature comparison

2225H1K00122KFR Knowles Capacitors

Buy Now Datasheet

2225A1K00122KFT Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 2225 , 2225
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard IECQ-CECC IECQ-CECC
Size Code 2225 2225
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare 2225H1K00122KFR with alternatives

Compare 2225A1K00122KFT with alternatives