Datasheets
2225A1K00122KFT by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP

Part Details for 2225A1K00122KFT by Knowles Capacitors

Overview of 2225A1K00122KFT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2225A1K00122KFT

2225A1K00122KFT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2225A1K00122KFT Part Data Attributes

2225A1K00122KFT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
2225A1K00122KFT Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 2225
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1000 V
Reference Standard IECQ-CECC
Size Code 2225
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for 2225A1K00122KFT

This table gives cross-reference parts and alternative options found for 2225A1K00122KFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225A1K00122KFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
102S48N122KF4T Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 2225A1K00122KFT vs 102S48N122KF4T
2225F1K00122KFR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Knowles Capacitors 2225A1K00122KFT vs 2225F1K00122KFR
2225H1K00122KFR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225A1K00122KFT vs 2225H1K00122KFR
2225AA122K4Z3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Kyocera AVX Components 2225A1K00122KFT vs 2225AA122K4Z3A
2225J1K00122KFR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Syfer Technology 2225A1K00122KFT vs 2225J1K00122KFR
2225AA122K4Z1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Kyocera AVX Components 2225A1K00122KFT vs 2225AA122K4Z1A
LD25AA122KAB1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP Kyocera AVX Components 2225A1K00122KFT vs LD25AA122KAB1A
102S48N122KF6R CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0012uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 2225A1K00122KFT vs 102S48N122KF6R
102S48N122KF4R CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0012uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 2225A1K00122KFT vs 102S48N122KF4R
2225AA122K4Z9A CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0012uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT Kyocera AVX Components 2225A1K00122KFT vs 2225AA122K4Z9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2225A1K00122KFT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2225A1K00122KFT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 2225A1K00122KFT would you like to use for your alert(s)?
  • Please alert me when 2225A1K00122KFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2225A1K00122KFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2225A1K00122KFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2225A1K00122KFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2225A1K00122KFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2225A1K00122KFT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: