2222MBM3545LHN1110 vs SLS228M160S1A5T45K feature comparison

2222MBM3545LHN1110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

SLS228M160S1A5T45K Teapo Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Category CO2 Kg 3.5
Compliance Temperature Grade Other: -25C to +105C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 3340 mA 2900 mA
Surface Mount NO
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Rohs Code Yes
Series LS

Compare 2222MBM3545LHN1110 with alternatives

Compare SLS228M160S1A5T45K with alternatives