There are no models available for this part yet.
Overview of 2222MBM3545LHN1110 by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for 2222MBM3545LHN1110 by Fenghua (HK) Electronics Ltd
Part Data Attributes for 2222MBM3545LHN1110 by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
45 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
3340 mA
|
Terminal Pitch
|
10 mm
|
Alternate Parts for 2222MBM3545LHN1110
This table gives cross-reference parts and alternative options found for 2222MBM3545LHN1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2222MBM3545LHN1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM161VNN222MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 2222MBM3545LHN1110 vs EKMM161VNN222MA45S |
SLP222M160H4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 2222MBM3545LHN1110 vs SLP222M160H4P3 |
EKMM161VRD222MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 2222MBM3545LHN1110 vs EKMM161VRD222MA45S |
SLS228M160S1A5T45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | 2222MBM3545LHN1110 vs SLS228M160S1A5T45K |
2222MBM3545LHN4110 | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222MBM3545LHN1110 vs 2222MBM3545LHN4110 |
1222MBM3545LHN9110 | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222MBM3545LHN1110 vs 1222MBM3545LHN9110 |
ELXQ161VRD222MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 2222MBM3545LHN1110 vs ELXQ161VRD222MA45S |
8222MBM3545LHN0110 | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222MBM3545LHN1110 vs 8222MBM3545LHN0110 |
160MXC2200MSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 2222MBM3545LHN1110 vs 160MXC2200MSN35X45 |
8222MBM3545LHN2110 | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222MBM3545LHN1110 vs 8222MBM3545LHN2110 |