2222LHM2530LKN78E0
vs
MAL215662222E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
25 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
30 mm
30 mm
Negative Tolerance
20%
20%
Number of Terminals
2
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
80 V
80 V
Ripple Current
2500 mA
2230 mA
Terminal Pitch
10 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
ESR
230 mΩ
JESD-609 Code
e3
Leakage Current
0.356 mA
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
SNAP-IN
Compare 2222LHM2530LKN78E0 with alternatives
Compare MAL215662222E3 with alternatives