222262019755 vs 223862059855 feature comparison

222262019755 YAGEO Corporation

Buy Now Datasheet

223862059855 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , 0805 , 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7
Compliance Temperature Grade Commercial Extended: +10C to +85C
Capacitance 0.27 µF 0.27 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.35 mm 1.35 mm
Length 2 mm 2 mm
Manufacturer Series CLASS2,Z5U,50V CLASS2,Z5U,50V
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Style SMT SMT
Packing Method Blister Pack Tape, Paper
Rated (DC) Voltage (URdc) 50 V 50 V
Series CLASS 2,Z5U,50V CLASS 2,Z5U,50V
Size Code 0805 0805
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare 222262019755 with alternatives

Compare 223862059855 with alternatives