2221-08-R-01-8.0 vs SBE-140-CP-TG feature comparison

2221-08-R-01-8.0 Singatron Enterprises Co

Buy Now Datasheet

SBE-140-CP-TG 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch
Body Depth 0.498 inch 0.118 inch
Body Length 0.42 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Length 0.315 inch 0.175 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP PRESS FIT
Total Number of Contacts 8 14
Base Number Matches 1 1
Contact Finish Termination GOLD
Insertion Force-Max 3.336 N
Insulator Color BLACK
Plating Thickness 10u inch
Withdrawl Force-Min .417 N

Compare 2221-08-R-01-8.0 with alternatives

Compare SBE-140-CP-TG with alternatives